Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35201R2JTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel26M7160RL
Cut Tape26M7160
Product Range3520 Series
Your Part Number
7,976 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.070 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.070 |
| 20+ | $0.069 |
| 30+ | $0.067 |
| 50+ | $0.066 |
| 100+ | $0.064 |
| 250+ | $0.063 |
| 500+ | $0.062 |
| 1000+ | $0.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35201R2JTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel26M7160RL
Cut Tape26M7160
Product Range3520 Series
Technical Datasheet
Resistance1.2ohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3520 Series
Temperature Coefficient± 350ppm/°C
Voltage Rating200V
Product Length6.4mm
Product Width3.2mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.2ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
3520 Series
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 350ppm/°C
Product Length
6.4mm
Operating Temperature Min
-
Qualification
-
Technical Docs (3)
Alternatives for 35201R2JT
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
