Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 3503G2B1K0FTDF SMD Chip Resistor, 1 kohm, ± 1%, 2 W, 1206 [3216 Metric], Thin Film, High Power](https://www.newark.com/productimages/standard/en_US/70AK9665-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3503G2B1K0FTDFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel52AK2670
Re-Reel70AK9665RL
Cut Tape70AK9665
Product Range3503 Series
Your Part Number
546 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 25+ | $1.190 |
| 100+ | $1.040 |
| 250+ | $1.010 |
| 500+ | $0.974 |
| 1000+ | $0.940 |
| 5000+ | $0.888 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.170 |
| 10000+ | $1.110 |
| 20000+ | $1.050 |
| 50000+ | $0.986 |
| 100000+ | $0.924 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3503G2B1K0FTDFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel52AK2670
Re-Reel70AK9665RL
Cut Tape70AK9665
Product Range3503 Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product Range3503 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating100V
Product Length3.05mm
Product Width1.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Power Rating
2W
Resistor Technology
Thin Film
Product Range
3503 Series
Voltage Rating
100V
Product Width
1.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 3503G2B1K0FTDF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
