Chip SMD Resistors:

1,372 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01N7188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.035
100+
$0.021
1000+
$0.014
Total:$0.35
Min: 10 / Mult: 10
560ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
High Power
MC HP Series
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
-
01N7161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.055
25+
$0.035
50+
$0.030
Total:$0.55
Min: 10 / Mult: 10
220kohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
High Power
MC HP Series
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
-
73AC2746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.027
100+
$0.018
250+
$0.016
500+
$0.016
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
330kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
61M9051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.817
10+
$0.779
25+
$0.753
50+
$0.728
100+
$0.696
Total:$0.82
Min: 1 / Mult: 1
1kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.05mm
1.55mm
-55°C
155°C
-
96X2016

RoHS

Date/Lot Code

Each
1000+
$0.295
2500+
$0.295
5000+
$0.295
Total:$295.00
Min: 1000 / Mult: 1000
1kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.05mm
1.55mm
-55°C
155°C
-
34AK1514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.003
Total:$0.00
Min: 1 / Mult: 1
Total:$0.03
Min: 10 / Mult: 1
2.49kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
-
34AK1504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.030
50+
$0.024
100+
$0.018
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
120kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
-
33AK8416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.006
25+
$0.006
Total:$0.01
Min: 1 / Mult: 1
Total:$0.06
Min: 10 / Mult: 1
20ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
-
34AK1513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.022
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
2.21kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
-
34AK1518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
25+
$0.026
50+
$0.020
Total:$0.10
Min: 1 / Mult: 1
Total:$1.03
Min: 10 / Mult: 1
300ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
-
33AK8414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
25+
$0.006
50+
$0.006
100+
$0.006
250+
$0.006
More Pricing...
Total:$0.01
Min: 1 / Mult: 1
1.5kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
-
72AK6498

RoHS

Each (Supplied on Cut Tape)
1+
$0.101
10+
$0.031
25+
$0.027
50+
$0.023
100+
$0.019
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
Total:$8.50
Min: 500 / Mult: 1
220kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
200V
3.05mm
1.55mm
-55°C
155°C
-
21AM3521

RoHS

Date/Lot Code

Each
1+
$0.004
Total:$0.04
Min: 10 / Mult: 10
10kohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Precision
MP CR Series
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
21AM3522

RoHS

Date/Lot Code

Each
1+
$0.004
Total:$0.04
Min: 10 / Mult: 10
10kohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Precision
MP CR Series
± 100ppm/°C
200V
3.1mm
1.55mm
-55°C
155°C
AEC-Q200
47AK1701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.670
25+
$1.520
50+
$1.360
100+
$1.300
250+
$1.280
More Pricing...
Total:$16.70
Min: 10 / Mult: 10
1kohm
2W
1206 [3216 Metric]
± 0.1%
Thin Film
High Power
THFP Series
± 25ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
70AK9743

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$1.140
25+
$1.000
50+
$0.966
100+
$0.924
Total:$1.55
Min: 1 / Mult: 1
Total:$92.40
Min: 100 / Mult: 1
26.7kohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
70AK9752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$1.140
25+
$1.000
50+
$0.966
100+
$0.924
Total:$1.55
Min: 1 / Mult: 1
Total:$92.40
Min: 100 / Mult: 1
3.32kohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
70AK9753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$1.140
25+
$1.000
50+
$0.966
100+
$0.924
Total:$1.55
Min: 1 / Mult: 1
Total:$92.40
Min: 100 / Mult: 1
3.48kohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
70AK9762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$1.140
25+
$1.000
50+
$0.966
100+
$0.924
Total:$1.55
Min: 1 / Mult: 1
Total:$92.40
Min: 100 / Mult: 1
383ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
70AK9767

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$1.140
25+
$1.000
50+
$0.966
100+
$0.924
Total:$1.55
Min: 1 / Mult: 1
Total:$92.40
Min: 100 / Mult: 1
4.53kohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
70AK9784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$1.140
25+
$1.000
50+
$0.966
100+
$0.924
Total:$1.55
Min: 1 / Mult: 1
Total:$92.40
Min: 100 / Mult: 1
5.9kohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
70AK9790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$1.140
25+
$1.000
50+
$0.966
100+
$0.924
Total:$1.55
Min: 1 / Mult: 1
Total:$92.40
Min: 100 / Mult: 1
56.2ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
70AK9794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$1.140
25+
$1.000
50+
$0.966
100+
$0.924
Total:$1.55
Min: 1 / Mult: 1
Total:$92.40
Min: 100 / Mult: 1
6.19kohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
70AK9802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$1.140
25+
$1.000
50+
$0.966
100+
$0.924
Total:$1.55
Min: 1 / Mult: 1
Total:$92.40
Min: 100 / Mult: 1
649ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
70AK9809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$1.140
25+
$1.000
50+
$0.966
100+
$0.924
Total:$1.55
Min: 1 / Mult: 1
Total:$92.40
Min: 100 / Mult: 1
715ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
1-25 of 1372 items
of 55 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK