Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 35028M2FT SMD Chip Resistor, 8.2 Mohm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/97AC2742-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35028M2FTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel97AC4026
Re-Reel96AC9013RL
Cut Tape96AC9013
Product Range3502 Series
Also Known As6-2176398-8
Your Part Number
1,995 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.962 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.962 |
| 25+ | $0.867 |
| 100+ | $0.796 |
| 250+ | $0.709 |
| 500+ | $0.636 |
| 1000+ | $0.552 |
| 2500+ | $0.477 |
| 5000+ | $0.357 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.408 |
| 10000+ | $0.398 |
| 20000+ | $0.388 |
| 40000+ | $0.378 |
| 60000+ | $0.368 |
| 100000000+ | $0.358 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35028M2FTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel97AC4026
Re-Reel96AC9013RL
Cut Tape96AC9013
Product Range3502 Series
Also Known As6-2176398-8
Technical Datasheet
Resistance8.2Mohm
Resistor Case / Package2010 [5025 Metric]
Power Rating2W
Product Range3502 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
8.2Mohm
Power Rating
2W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2010 [5025 Metric]
Product Range
3502 Series
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 35028M2FT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
