0
0 Items$0.00

8.2Mohm Chip SMD Resistors :

90 Products Found
Find a huge range of 8.2Mohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro, TE Connectivity - Cgs, Vishay, Panasonic & Rohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
84Y5228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
25+$0.495
100+$0.406
250+$0.304
500+$0.294
More Pricing...
8.2Mohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
97AC1524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.590
25+$2.480
100+$2.280
250+$2.060
500+$1.840
More Pricing...
8.2Mohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
73AC4460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.480
25+$0.666
100+$0.547
250+$0.410
500+$0.397
More Pricing...
8.2Mohm
2W
-
± 5%
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
3.5kV
10.5mm
5.5mm
-55°C
200°C
-
96AC9013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.766
25+$0.691
100+$0.634
250+$0.565
500+$0.508
More Pricing...
8.2Mohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
97AC1508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.930
25+$1.840
100+$1.700
250+$1.530
500+$1.370
More Pricing...
8.2Mohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC6166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.280
25+$1.220
100+$1.110
250+$0.995
500+$0.901
More Pricing...
8.2Mohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
73AC4510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.030
25+$1.000
100+$0.848
250+$0.708
500+$0.694
More Pricing...
8.2Mohm
3W
5328 [13573 Metric]
± 5%
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
5kV
13.5mm
7.3mm
-55°C
200°C
-
33AK9837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.239
10+$0.130
100+$0.082
1000+$0.060
5000+$0.059
More Pricing...
8.2Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
33AK9837RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.082
1000+$0.060
5000+$0.059
10000+$0.058
25000+$0.056
More Pricing...
8.2Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
09AK2749

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.059
15000+$0.055
25000+$0.054
8.2Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
01N7324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.193
30+$0.157
100+$0.133
250+$0.092
500+$0.070
More Pricing...
8.2Mohm
100mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
MC HV Series
± 200ppm/°C
300V
2mm
1.25mm
-55°C
155°C
-
98K7442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
20+$0.014
30+$0.013
50+$0.012
100+$0.011
More Pricing...
8.2Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
27W4800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.030
20+$0.029
30+$0.028
50+$0.026
100+$0.025
More Pricing...
8.2Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
27W4361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
8.2Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W4544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.037
20+$0.036
30+$0.034
50+$0.033
100+$0.031
More Pricing...
8.2Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
07W5684

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.007
8.2Mohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-
-
-
28W3759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
8.2Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
43T5525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.150
30+$0.122
100+$0.104
250+$0.071
500+$0.055
More Pricing...
8.2Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
47AC0593

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.045
8.2Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
61AC8249

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
5+$1.550
10+$0.906
15+$0.812
25+$0.717
50+$0.656
More Pricing...
8.2Mohm
1W
2616 [6740 Metric]
± 5%
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
-
61AC8299

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$2.470
25+$1.260
100+$1.070
250+$0.909
500+$0.892
More Pricing...
8.2Mohm
3W
5328 [13573 Metric]
± 5%
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
5kV
13.5mm
7.3mm
-55°C
-
-
55AC2554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.099
30+$0.080
100+$0.069
250+$0.047
500+$0.036
More Pricing...
8.2Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
50AC9513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.146
30+$0.118
100+$0.101
250+$0.070
500+$0.053
More Pricing...
8.2Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
61AC8274

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.780
25+$0.823
100+$0.683
250+$0.521
500+$0.506
More Pricing...
8.2Mohm
2W
-
± 5%
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
3.5kV
10.5mm
5.5mm
-55°C
-
-
55AC2695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.210
30+$0.185
100+$0.164
250+$0.101
500+$0.082
More Pricing...
8.2Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 90 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK