Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC8030.41.86
Newark Part No.64J5283
Your Part Number
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC8030.41.86
Newark Part No.64J5283
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA-
Conductor MaterialCopper
External Diameter9.73mm
Impedance75ohm
Jacket ColorNatural
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid, 7 x 26AWG
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Wire Gauge-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG59
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
305m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
9.73mm
Jacket Color
Natural
No. of Max Strands x Strand Size
Solid, 7 x 26AWG
Reel Length (Imperial)
1000ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
