Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC1176A.41.01
Newark Part No.04M5660
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoC1176A.41.01
Newark Part No.04M5660
Technical Datasheet
Coaxial Cable TypeRG213
Conductor Area CSA-
Conductor MaterialCopper
External Diameter10.29mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 21AWG
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge13AWG
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG213
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
304.8m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
10.29mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 21AWG
Reel Length (Imperial)
1000ft
Wire Gauge
13AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
