Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No02725.85.01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99F6174
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $431.040 |
| 5+ | $387.670 |
| 10+ | $352.420 |
Price for:Reel of 250
Minimum: 1
Multiple: 1
$431.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No02725.85.01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99F6174
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors3Conductor
Wire Gauge12AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorBlack
No. of Max Strands x Strand Size65 x 30AWG
Conductor MaterialCopper
Jacket MaterialPolychloroprene
External Diameter15.11mm
Voltage Rating600V
Product Range-
SVHCTo Be Advised
Product Overview
The 02725-85-01 is a black Carolprene® jacketed type SOOW Portable Cord with premium-grade color-coded 90°C EPDM insulation. It is made of 18 through 2AWG fully annealed stranded bare copper conductors. Suitable for portable tools and equipment.
- Excellent resistance to oil and moisture
- Good tensile strength, elongation and aging characteristics
- High flexibility
- Excellent abrasion resistance
- Water-resistant
Applications
Portable Devices, Motor Drive & Control, Industrial, Commercial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
12AWG
Reel Length (Imperial)
250ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
15.11mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
65 x 30AWG
Jacket Material
Polychloroprene
Voltage Rating
600V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
