Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1D060D4M1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.73M8233
Product RangeRP1D Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 10+ | $89.850 |
| 50+ | $85.650 |
| 100+ | $83.130 |
Price for:Each
Minimum: 10
Multiple: 10
$898.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1D060D4M1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.73M8233
Product RangeRP1D Series
Technical Datasheet
Contact ConfigurationSPST
Load Current4A
Operating Voltage Max60VDC
Relay MountingDIN Rail
Relay TerminalsThrough Hole
Switching ModeDC Switch
Operating Voltage Min1VDC
Control Voltage Min4.25VDC
Control Voltage Max32VDC
Product RangeRP1D Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The RP1D060D4M1 is a 1-pole DIN rail-mount Solid State Relay with tin-plated copper alloy terminals and gray PBT housing. The DC switching relay for PCB mounting is used in applications where there is a need for fast switching of small DC loads with a high input/output insulation of more than 4000VAC RMS. The DC switching relay always switches on and off in accordance with the applied control voltage.
- 60VDC Off-state blocking voltage
- 1mA DC Minimum operational current
- 15A DC Repetitive overload current
- <lt/>0.01mA DC Off-state leakage current at rated voltage
- <lt/>0.5VDC On-state voltage drop at rated current
- 1VDC Drop-out voltage
- <gt/>4000VAC RMS Rated insulation voltage
Applications
Industrial
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
60VDC
Relay Terminals
Through Hole
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (08-Jul-2021)
Load Current
4A
Relay Mounting
DIN Rail
Switching Mode
DC Switch
Control Voltage Min
4.25VDC
Product Range
RP1D Series
Technical Docs (1)
Alternatives for RP1D060D4M1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
