Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoMP3100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96F1351
Product RangeMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $362.790 |
| 5+ | $346.590 |
| 10+ | $336.870 |
| 25+ | $327.150 |
Price for:Each
Minimum: 1
Multiple: 1
$362.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoMP3100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.96F1351
Product RangeMP Series
Technical Datasheet
Input Current100mA
CT Construction3-Phase
Current Ratio-
Accuracy Class-
Frequency Min40Hz
Frequency Max1kHz
Power Rating-
Window Diameter12mm
Frequency Range-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current100A
Secondary Current Nom-
Product RangeMP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Current
100mA
Current Ratio
-
Frequency Min
40Hz
Power Rating
-
Frequency Range
-
Transformer Terminals
Wire Leaded
Primary Current
100A
Product Range
MP Series
CT Construction
3-Phase
Accuracy Class
-
Frequency Max
1kHz
Window Diameter
12mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
