Print Page
M16878/6-BCE-0
HOOK-UP WIRE, 28AWG, BLACK, 100M
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLISLEIT
Manufacturer Part NoM16878/6-BCE-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC6193
Product RangeMIL-W-16878 Wire
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $183.370 |
| 25+ | $175.970 |
| 50+ | $171.860 |
| 100+ | $166.920 |
| 250+ | $161.990 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$183.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoM16878/6-BCE-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC6193
Product RangeMIL-W-16878 Wire
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorBlack
Wire Gauge28AWG
No. of Max Strands x Strand Size19 x 40AWG
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Conductor Area CSA-
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter0.74mm
Approval SpecificationMIL-W-16878/6 (Type ET)
Product RangeMIL-W-16878 Wire
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
28AWG
Reel Length (Metric)
100m
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
MIL-W-16878/6 (Type ET)
SVHC
No SVHC (16-Jul-2019)
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 40AWG
Reel Length (Imperial)
328ft
Voltage Rating
250V
External Diameter
0.74mm
Product Range
MIL-W-16878 Wire
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate