Print Page
23A-113-F075DB1H1
Electrolytic Capacitor, Screw, 11000 µF, 75 V, -10%, +50%, Screw, 1000 hours @ 85°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAPCOM
Manufacturer Part No23A-113-F075DB1H1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93F8658
Product Range23A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 50+ | $28.060 |
| 100+ | $23.780 |
| 250+ | $22.560 |
Price for:Each
Minimum: 50
Multiple: 50
$1,403.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No23A-113-F075DB1H1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93F8658
Product Range23A Series
Technical Datasheet
Capacitance11000µF
Voltage(DC)75V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Product Range23A Series
Product Diameter50.8mm
Product Height53.975mm
Lead Spacing22.225mm
ESR0.022ohm
Ripple Current7.1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
11000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
50.8mm
Lead Spacing
22.225mm
Ripple Current
7.1A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
75V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
1000 hours @ 85°C
Product Range
23A Series
Product Height
53.975mm
ESR
0.022ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate