11000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

3 Products Found
Find a huge range of 11000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors at Newark Electronics. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 470µF, 4700µF, 10000µF & 2200µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Kemet & Capcom
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52AC3255

RoHS

Date/Lot Code

Each
10+
$73.550
25+
$69.480
50+
$68.370
100+
$65.420
11000µF
250V
± 20%
Screw
9000 hours @ 105°C
Polar
ALS80 Series
77mm
105mm
31.8mm
0.027ohm
19.9A
-40°C
105°C
93F8658

RoHS

Each
50+
$21.810
100+
$21.330
250+
$20.700
11000µF
75V
-10%, +50%
Screw
1000 hours @ 85°C
Polar
23A Series
50.8mm
53.975mm
22.225mm
0.022ohm
7.1A
-40°C
85°C
85AC4476

RoHS

Each
5+
$243.750
10+
$241.140
25+
$230.720
11000µF
550V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
220mm
31.8mm
0.044ohm
33A
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK