Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 50+ | $5.200 |
| 100+ | $4.630 |
| 500+ | $4.220 |
| 1000+ | $3.720 |
| 2500+ | $3.460 |
Price for:Each
Minimum: 50
Multiple: 50
$260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoSR10-0.020-1%
Newark Part No.25H9845
Product RangeSR Series
Technical Datasheet
Resistance0.02ohm
Product RangeSR Series
Power Rating1W
Resistor TechnologyCurrent Sense
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 1%
Temperature Coefficient0 to +200ppm/°C
Product Length9.27mm
Product Width2.29mm
Product Height9.4mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.02ohm
Power Rating
1W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
0 to +200ppm/°C
Product Width
2.29mm
Operating Temperature Min
-
Qualification
-
Product Range
SR Series
Resistor Technology
Current Sense
Resistance Tolerance
± 1%
Product Length
9.27mm
Product Height
9.4mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability