ALPHAWIRE
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. RF Modules
                                                                                                    4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                    Print Page

                                                                                                    MRF89XAM8A-I/RM

                                                                                                    Transceiver Module, Surface Mount, Ultra Low Power, 868 MHz

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP MRF89XAM8A-I/RM
                                                                                                    MICROCHIP MRF89XAM8A-I/RM
                                                                                                    MICROCHIP MRF89XAM8A-I/RM
                                                                                                    MICROCHIP MRF89XAM8A-I/RM
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMRF89XAM8A-I/RM
                                                                                                    Newark Part No.13T4424
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10.290
                                                                                                    Price for:Each
                                                                                                    Minimum: 108
                                                                                                    Multiple: 54
                                                                                                    $1,111.32
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMRF89XAM8A-I/RM
                                                                                                    Newark Part No.13T4424
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF ModulationFSK, OOK
                                                                                                    Data Rate Max40Kbps
                                                                                                    Frequency Max870MHz
                                                                                                    Sensitivity dBm107dBm
                                                                                                    Supply Voltage Min2.1V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Transmit Power-
                                                                                                    Module InterfaceSPI
                                                                                                    Supply Current25mA
                                                                                                    RF Transceiver ApplicationsWireless Sensor Networks, Home Automation, Building Automation & Consumer
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MRF89XAM8A-I/RM is a MRF89XAM8A ultra low power sub GHz surface mount transceiver module with integrated crystal, internal voltage regulator, matching circuitry and PCB antenna PICtail/PICtail Plus daughter board. The MRF89XAM8A module operates in the european 863MHz to 870MHz frequency band and is ETSI compliant. The integrated module design frees the integrator from the extensive RF and antenna design, and regulatory compliance testing, allowing quicker time to market. The daughter board can be plugged into multiple demonstration and development boards. For example, the daughter board is appropriate for 8bit microcontroller development using the PIC18 explorer board or for 16bit or 32bit microcontroller development using the explorer 16 development board.

                                                                                                    • Module designed from the MRF89XA integrated ultra low power, sub GHz transceiver IC
                                                                                                    • Supports proprietary sub GHz wireless protocols
                                                                                                    • Simple, SPI interface with interrupts
                                                                                                    • Small size 0.7" x 1.1" (17.8mm x 27.9mm), surface mountable
                                                                                                    • Integrated crystal, internal voltage regulator, matching circuitry and PCB antenna
                                                                                                    • Easy integration into final product minimize product development, quicker time to market

                                                                                                    Applications

                                                                                                    Medical, Wireless, Communications & Networking, Automation & Process Control, Automotive, Hobby & Education, System Monitoring, Industrial, Security

                                                                                                    Technical Specifications

                                                                                                    RF Modulation

                                                                                                    FSK, OOK

                                                                                                    Frequency Max

                                                                                                    870MHz

                                                                                                    Supply Voltage Min

                                                                                                    2.1V

                                                                                                    Transmit Power

                                                                                                    -

                                                                                                    Supply Current

                                                                                                    25mA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Data Rate Max

                                                                                                    40Kbps

                                                                                                    Sensitivity dBm

                                                                                                    107dBm

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Module Interface

                                                                                                    SPI

                                                                                                    RF Transceiver Applications

                                                                                                    Wireless Sensor Networks, Home Automation, Building Automation & Consumer

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Miscellaneous EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product