FSK, OOK RF Transceivers - Sub 2.4GHz ISM Band:
2 Products FoundFind a huge range of FSK, OOK RF Transceivers - Sub 2.4GHz ISM Band at Newark Electronics. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as FSK, GFSK, ASK, FM, FSK, GFSK, GMSK, LoRa, MSK, OOK & FSK, GFSK, GMSK, LoRa, MSK, OOK RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Microchip & Semtech
View
Buyer
Engineer
Manufacturer
RF Modulation
Data Rate Max
Frequency Max
Sensitivity dBm
Supply Voltage Min
Supply Voltage Max
Module Interface
Supply Current
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03P3417 | Each | Pricing is unavailable. Please contact customer services. | FSK, OOK | 200Kbps | 928MHz | -105dBm | 2.1V | 3.6V | SPI | 25mA | - | |||||
Each | 1+ $10.290 | FSK, OOK | 40Kbps | 870MHz | 107dBm | 2.1V | 3.6V | SPI | 25mA | Wireless Sensor Networks, Home Automation, Building Automation & Consumer | ||||||