Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No21-40Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.98F2489
Product RangePOWERSTAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $527.130 |
| 2+ | $506.050 |
| 5+ | $484.960 |
Price for:Each
Minimum: 1
Multiple: 1
$527.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No21-40Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.98F2489
Product RangePOWERSTAT Series
Technical Datasheet
Transformer TypeManually Operated
Input Voltage40V
Construction TypeOpen
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage140V
Output Current-
Constant Current Load18A
Knob RotationCCW, CW
Transformer MountingSurface Mount
Product RangePOWERSTAT Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Transformer Type
Manually Operated
Construction Type
Open
Frequency Range
50Hz / 60Hz
Output Voltage
140V
Constant Current Load
18A
Transformer Mounting
Surface Mount
SVHC
No SVHC (16-Jan-2020)
Input Voltage
40V
No. of Phases
Single Phase
Input Voltage
120V
Output Current
-
Knob Rotation
CCW, CW
Product Range
POWERSTAT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate