30 Product Results Found for "industrial"
Find a huge range of Transformer Cores at Newark Electronics. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Ferroxcube, TDK & Fair-rite
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.750 | Planar E | E32 | - | 3F3 | 35.1mm | 130mm² | 6.78µH | - | ||||||
Each | 1+ $0.850 | Planar E | E18 | - | 3F3 | 20.3mm | 39.5mm² | 3.1µH | - | ||||||
Each | 1+ $1.120 | ETD | ETD39 | - | 3C90 | 92.2mm | 125mm² | 3µH | - | ||||||
FERROXCUBE | Each | 1+ $0.505 | Toroid | TX10/6/4 | - | 3E5 | 24.1mm | 7.8mm² | 3.47µH | - | |||||
Each | 1+ $11.240 10+ $9.300 25+ $8.810 50+ $8.510 100+ $8.200 More Pricing... | ETD | ETD59 | - | N97 | 139mm | 368mm² | 5.5µH | B66397 Series | ||||||
Each | 1+ $1.510 10+ $1.040 25+ $0.956 50+ $0.875 100+ $0.789 More Pricing... | EFD | EFD30 | - | N87 | 68mm | 69mm² | 2.05µH | B66423 Series | ||||||
1 Kit | 1+ $3.370 10+ $3.050 25+ $2.850 50+ $2.660 100+ $2.410 More Pricing... | RM | RM6 | - | N87 | 28.6mm | 36.6mm² | 2.4µH | B65807 Series | ||||||
Each | 1+ $9.610 10+ $6.960 25+ $6.470 50+ $6.250 100+ $6.020 | ETD | ETD54 | - | N97 | 127mm | 280mm² | 4.6µH | B66395 Series | ||||||
Each | 1+ $13.170 10+ $10.940 25+ $10.560 50+ $10.090 100+ $9.830 | E | E70/33/32 | - | N87 | 149mm | 683mm² | 9.7µH | B66371 Series | ||||||
Each | 10+ $0.551 25+ $0.505 50+ $0.466 100+ $0.439 500+ $0.418 More Pricing... | EFD | EFD15 | - | N87 | 34mm | 15mm² | 780nH | B66413 Series | ||||||
Each | 1+ $0.893 10+ $0.638 25+ $0.613 50+ $0.504 100+ $0.441 More Pricing... | E | EF20 | B66311 | N87 | 46.3mm | 32.1mm² | 1.47µH | B66311 Series | ||||||
1 Kit | 1+ $4.790 10+ $4.320 25+ $4.050 50+ $3.780 100+ $3.420 More Pricing... | RM | RM10 | - | N87 | 44mm | 98mm² | 4.2µH | B65813 Series | ||||||
Each | 1+ $1.890 10+ $1.370 25+ $1.190 50+ $1.080 100+ $0.967 More Pricing... | Planar E | E22 | - | 3C90 | 26.1mm | 78.5mm² | 6.15µH | - | ||||||
Each | 1+ $0.676 | ETD | ETD29 | - | 3C90 | 72mm | 76mm² | 2.35µH | - | ||||||
Each | 1+ $4.830 | ETD | ETD59 | - | 3C90 | 139mm | 368mm² | 6µH | - | ||||||
Each | 1+ $1.550 | Planar E | E32 | - | 3F4 | 35.1mm | 130mm² | 3.7µH | - | ||||||
Each | 1+ $1.480 | ETD | ETD44 | - | 3C90 | 103mm | 173mm² | 3.8µH | - | ||||||
FERROXCUBE | Each | 1+ $2.020 | ETD | ETD49 | - | 3C90 | 114mm | 211mm² | 4.2µH | - | |||||
Each | 1000+ $1.050 | Toroid | 25.4mm x 15.5mm x 12.7mm | - | 77 | 62mm | 6.2mm² | 2.5µH | - | ||||||
Each | 1+ $1.970 10+ $1.450 25+ $1.270 50+ $1.140 100+ $1.070 More Pricing... | ETD | ETD29 | - | N97 | 70.4mm | 76mm² | 2.25µH | B66358 Series | ||||||
Each | 1+ $3.780 10+ $2.750 25+ $2.420 50+ $2.320 100+ $2.220 More Pricing... | ETD | ETD44/22/15 | - | N27 | 103mm | 173mm² | 3.3µH | B66365 Series | ||||||
FERROXCUBE | Each | Pricing is unavailable. Please contact customer services. | Toroid | TN14/9/5 | - | 4C65 | 35mm | 12.3mm² | 55nH | - | |||||
FERROXCUBE | Each | Pricing is unavailable. Please contact customer services. | Toroid | - | - | 4C65 | 55.8mm | 30.9mm² | 87nH | - | |||||
FERROXCUBE | 1 Pair | 1+ $1.030 10+ $0.792 25+ $0.725 50+ $0.658 100+ $0.582 More Pricing... | ER | ER11 | - | 3F3 | 14.7mm | 11.9mm² | 1.2µH | - | |||||
FERROXCUBE | Each | Pricing is unavailable. Please contact customer services. | Toroid | - | - | 3E25 | 55.8mm | 30.9mm² | 3.82µH | - | |||||