Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoER11-3F3-S
Newark Part No.72C3039
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoER11-3F3-S
Newark Part No.72C3039
Technical Datasheet
Core TypeER
Core SizeER11
Core Material Grade3F3
For Use With-
Effective Magnetic Path Length14.7mm
Ae Effective Cross Section Area11.9mm²
Inductance Factor Al1.2µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for ER11-3F3-S
1 Product Found
Product Overview
The ER11-3F3-S is an ER-type Transformer Core with 3F3 material grade. Core sets for general purpose transformers and power applications.
Applications
Industrial, Power Management
Technical Specifications
Core Type
ER
Core Material Grade
3F3
Effective Magnetic Path Length
14.7mm
Inductance Factor Al
1.2µH
SVHC
No SVHC (17-Jan-2023)
Core Size
ER11
For Use With
-
Ae Effective Cross Section Area
11.9mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate