Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoTN14/9/5-4C65
Newark Part No.09WX0048
Technical Datasheet
Core TypeToroid
Core SizeTN14/9/5
Core Material Grade4C65
For Use With-
Effective Magnetic Path Length35mm
Ae Effective Cross Section Area12.3mm²
Inductance Factor Al55nH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Ferrite Toroids from Ferroxcube are ring shape cores. This toroid is the optimal shape for magnetic induction, due to its perfectly closed magnetic circuit and homogenous cross section achieves highest inductance per turn (AL factor). The core shape is specially suitable for common mode chokes, transformers, baluns and other applications where high inductance is required. Coating on the core provides breakdown voltage protection depending on core size and ferrite material.
- Available in range of sizes from 2.5mm to 152mm
- Smooth and soft chamfered edges optimal for winding without damaging the wire isolation
- Epoxy, nylon or parylene C, lacquer coating
- Energy storage performance can be optimized by gapping the core
Applications
Industrial
Technical Specifications
Core Type
Toroid
Core Material Grade
4C65
Effective Magnetic Path Length
35mm
Inductance Factor Al
55nH
SVHC
No SVHC (17-Jan-2023)
Core Size
TN14/9/5
For Use With
-
Ae Effective Cross Section Area
12.3mm²
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate