0
0 Items$0.00

RM8 Transformer Cores :

14 Products Found
Find a huge range of RM8 Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as 22.1mm x 13.7mm x 6.35mm, RM8, 29mm x 19mm x 13.85mm & 12.7mm x 7.15mm x 4.9mm Transformer Cores from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
53M6937

RoHS

1 Kit
1+$4.640
10+$3.210
25+$2.740
50+$2.420
100+$2.140
More Pricing...
RM
RM8
N87
-
38mm
64mm²
3.3µH
B65811 Series
92AH4023

RoHS

Each
1+$3.450
10+$2.410
25+$2.070
50+$1.840
100+$1.580
More Pricing...
RM
RM8
N87
TDK B65811 Series Coil Formers
38mm
64mm²
100nH
B65811 Series
02AC3467

RoHS

1 Kit
1+$3.920
10+$2.780
25+$2.410
50+$2.150
100+$1.910
More Pricing...
RM
RM8
N30
Power Transformers
38mm
64mm²
5.7µH
B65811 Series
02AC3468

RoHS

Date/Lot Code

Each
1+$4.420
10+$3.150
25+$2.740
50+$2.450
100+$2.180
More Pricing...
RM
RM8
N87
SMPS Transformers
38mm
64mm²
250nH
B65811 Series
92AH4024

RoHS

Date/Lot Code

Each
1+$4.210
10+$3.040
25+$2.660
50+$2.380
100+$2.160
More Pricing...
RM
RM8
N41
TDK B65811 Series Coil Formers
38mm
64mm²
160nH
B65811 Series
68AK4001

RoHS

1 Kit
1+$4.320
10+$3.010
25+$2.570
50+$2.280
100+$2.080
More Pricing...
RM
RM8
PC200
Transformers
38mm
64mm²
1.26µH
B65811 Series
68AK4002

RoHS

1 Kit
1+$4.250
10+$2.960
25+$2.530
50+$2.240
100+$2.040
More Pricing...
RM
RM8
T38
Transformers
38mm
64mm²
12.5µH
B65811 Series
80AK2885

RoHS

1 Kit
1+$4.110
10+$2.860
25+$2.450
50+$2.170
100+$1.780
More Pricing...
RM
RM8
N41
Telecommunication
38mm
64mm²
4.1µH
B65811 Series
93AK8328

RoHS

Date/Lot Code

1 Pair
1+$8.560
10+$5.870
25+$4.980
50+$4.360
100+$4.070
More Pricing...
RM
RM8
N48
TDK Transformers
35.1mm
52mm²
250nH
B65811 Series
02AC3469

RoHS

Each
1+$3.610
10+$2.610
25+$2.280
50+$2.060
100+$1.820
More Pricing...
RM
RM8
N87
SMPS Transformers
38mm
64mm²
400nH
B65811 Series
92AH4025

RoHS

Each
1+$3.840
10+$2.770
25+$2.410
50+$2.160
100+$1.940
More Pricing...
RM
RM8
N87
TDK B65811 Series Coil Formers
38mm
64mm²
160nH
B65811 Series
68AK4003

RoHS

Date/Lot Code

Each
1+$4.210
10+$3.040
25+$2.660
50+$2.380
100+$2.320
More Pricing...
RM
RM8
N41
Transformers
38mm
64mm²
250nH
B65811 Series
15AN6250

RoHS

Each
1+$5.150
10+$3.570
25+$3.050
50+$2.860
100+$2.710
More Pricing...
RM
RM8
N48
Inductors / Transformers
35.1mm
52mm²
250nH
B65811 Series
93AK8329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.500
25+$5.100
100+$2.700
250+$2.580
500+$2.520
More Pricing...
RM
RM8
N48
TDK Transformers
35.1mm
52mm²
315nH
B65811 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS