RM14/I Transformer Cores:
4 Products FoundFind a huge range of RM14/I Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as RM8, RM6, 22.1mm x 13.7mm x 6.35mm & 12.7mm x 7.9mm x 6.35mm Transformer Cores from the worlds top manufacturers including: Ferroxcube & TDK
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Pair | 1+ $8.280 10+ $7.960 25+ $7.050 50+ $6.610 100+ $6.010 More Pricing... | RM/I | RM14/I | 3C90 | - | 70mm | 198mm² | 6.6µH | - | ||||||
2 Pair | 1+ $11.630 10+ $8.260 25+ $7.430 50+ $6.600 100+ $6.130 | RM | RM14/I | 3C95 | - | 70mm | 198mm² | 8.13µH | - | ||||||
1 Kit | 1+ $13.930 10+ $10.390 25+ $10.030 50+ $9.580 100+ $9.340 More Pricing... | RM | RM14/I | N41 | Inductors / Transformers | 70mm | 200mm² | 6.8µH | B65887 Series | ||||||
1 Kit | 1+ $14.100 10+ $9.980 25+ $8.610 50+ $8.330 100+ $8.050 | RM | RM14/I | N49 | Inductors / Transformers | 70mm | 200mm² | 3.9µH | B65887 Series | ||||||