P36/22 Transformer Cores:
4 Products FoundFind a huge range of P36/22 Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as RM8, RM6, 22.1mm x 13.7mm x 6.35mm & 12.7mm x 7.9mm x 6.35mm Transformer Cores from the worlds top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Kit | 1+ $9.980 10+ $7.950 25+ $7.520 50+ $7.270 100+ $7.000 | P | P36/22 | N48 | - | 52mm | 202mm² | 7.6µH | B65611 Series | ||||||
1 Kit | 1+ $9.650 10+ $6.980 25+ $6.600 50+ $6.380 100+ $6.150 | PM | P36/22 | N30 | TDK B65611 Series Coil Formers | 53.5mm | 213mm² | 15.2µH | B65611 Series | ||||||
93AK8325 RoHS | 1 Pair | 1+ $14.280 10+ $10.520 25+ $10.160 50+ $9.710 | P | P36/22 | N48 | TDK Transformers | 52mm | 202mm² | 630nH | B65611 Series | |||||
Each | 1+ $14.330 10+ $10.520 25+ $10.160 50+ $9.710 100+ $9.460 More Pricing... | P | P36/22 | N48 | TDK B65611 Series Coil Formers | 52mm | 202mm² | 250nH | B65611 Series | ||||||