ER32/5/21 Transformer Cores:

2 Products Found
Find a huge range of ER32/5/21 Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as 22.1mm x 13.7mm x 6.35mm, RM6, RM8 & 12.7mm x 7.15mm x 4.9mm Transformer Cores from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AK6468

RoHS

Date/Lot Code

Each
1+
$2.830
Total:$2.83
Min: 1 / Mult: 1
ER
ER32/5/21
N87
TDK Power Transformers
38.3mm
100.5mm²
4.9µH
B66501 Series
68AK4044

RoHS

Date/Lot Code

Each
1+
$4.660
10+
$4.410
25+
$4.240
50+
$4.070
100+
$3.890
More Pricing...
Total:$4.66
Min: 1 / Mult: 1
Planar ER
ER32/5/21
N97
Transformers
38.3mm
100.5mm²
5µH
B66501 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS