ELP102/20/38 Transformer Cores:
2 Products FoundFind a huge range of ELP102/20/38 Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as RM8, RM6, 22.1mm x 13.7mm x 6.35mm & 12.7mm x 7.9mm x 6.35mm Transformer Cores from the worlds top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.940 10+ $14.670 25+ $14.150 | ELP | ELP102/20/38 | N87 | - | 147.6mm | 538mm² | 8.2µH | B66297 Series | ||||||
Each | 1+ $17.460 10+ $14.400 25+ $10.900 | ELP | ELP102/20/38 | N97 | Transformers | 147.6mm | 538mm² | 8.5µH | B66297 Series | ||||||