ALPHAWIRE
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
                                                                                                    2. Transformers
                                                                                                    3. Transformer Cores
                                                                                                    Print Page

                                                                                                    P30/19-3C91

                                                                                                    TRANSFORMER CORE, P30, 3C91, 45.2MM

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FERROXCUBE P30/19-3C91
                                                                                                    ManufacturerFERROXCUBE
                                                                                                    Manufacturer Part NoP30/19-3C91
                                                                                                    Newark Part No.57AC0438
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    293 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.150
                                                                                                    10+$6.530
                                                                                                    25+$5.660
                                                                                                    50+$5.050
                                                                                                    100+$4.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.15
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FERROXCUBE
                                                                                                    ManufacturerFERROXCUBE
                                                                                                    Manufacturer Part NoP30/19-3C91
                                                                                                    Newark Part No.57AC0438
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Core TypeP
                                                                                                    Core SizeP30
                                                                                                    For Use WithTransformers
                                                                                                    Core Material Grade3C91
                                                                                                    Effective Magnetic Path Length45.2mm
                                                                                                    Ae Effective Cross Section Area137mm²
                                                                                                    Inductance Factor Al8.3µH
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Technical Specifications

                                                                                                    Core Type

                                                                                                    P

                                                                                                    For Use With

                                                                                                    Transformers

                                                                                                    Effective Magnetic Path Length

                                                                                                    45.2mm

                                                                                                    Inductance Factor Al

                                                                                                    8.3µH

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Core Size

                                                                                                    P30

                                                                                                    Core Material Grade

                                                                                                    3C91

                                                                                                    Ae Effective Cross Section Area

                                                                                                    137mm²

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product