0
0 Items$0.00

Transformer Cores :

639 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
24WX1017

RoHS

Date/Lot Code

Each
1+$0.845
Planar E
E18
3F3
-
20.3mm
39.5mm²
3.1µH
-
27C1651

RoHS

Each
1+$12.260
10+$9.400
25+$7.900
50+$7.260
Toroid
61mm x 35.55mm x 12.7mm
43
-
145mm
15.8mm²
1.075µH
-
24W4919

RoHS

Each
1+$0.564
EFD
EFD20
3C94
-
47mm
31mm²
1.3µH
-
24WX1020

RoHS

Each
1+$1.160
Planar E
E22
3F3
-
26.1mm
78.5mm²
5µH
-
45M5664

RoHS

Date/Lot Code

Each
1+$1.960
10+$1.440
25+$1.180
50+$1.120
100+$1.030
More Pricing...
Toroid
22.1mm x 13.7mm x 6.35mm
61
-
54mm
2.62mm²
75nH
-
68C5578

RoHS

Each
1+$1.980
10+$1.430
25+$1.240
50+$1.120
100+$1.000
More Pricing...
Planar E
E22
3C90
-
26.1mm
78.5mm²
6.15µH
-
29C6369

RoHS

Date/Lot Code

Each
1+$10.830
10+$8.560
25+$7.020
50+$6.530
100+$6.520
More Pricing...
Toroid
61mm x 35.55mm x 12.7mm
77
-
145mm
15.8mm²
2.95µH
-
24W7833

RoHS

Each
1+$36.840
5+$32.430
10+$28.020
25+$23.610
50+$22.100
U
U100
3C90
-
308mm
645mm²
5.5µH
-
83H0007

RoHS

Date/Lot Code

Each
1+$5.240
10+$3.680
25+$3.260
50+$2.920
100+$2.630
Toroid
35.55mm x 23mm x 12.7mm
61
-
89mm
7.9mm²
140nH
-
90C0522

RoHS

Each
1+$4.270
10+$3.080
25+$2.690
50+$2.400
100+$2.320
Toroid
35.55mm x 23mm x 12.7mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
89mm
79mm²
885nH
-
24W5147

RoHS

Each
1+$1.250
ETD
ETD39
3C95
-
92.2mm
125mm²
3.65µH
-
94C2978

RoHS

Each
1+$0.794
10+$0.582
25+$0.514
50+$0.467
100+$0.419
More Pricing...
Toroid
12.7mm x 7.9mm x 6.35mm
61
-
31.2mm
1.5mm²
75nH
-
13M4472

RoHS

Date/Lot Code

Each
1+$10.810
10+$8.390
25+$7.750
Toroid
61mm x 35.55mm x 12.7mm
75
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
145mm
158mm²
6.85µH
-
24WX1014

RoHS

Each
1+$0.660
-
E14
3F3
-
16.4mm
14.2mm²
1.3µH
-
70C0959

RoHS

Each
1+$0.502
Toroid
TX10/6/4
3E5
-
24.1mm
7.8mm²
3.47µH
-
55M6823

RoHS

Each
1+$8.010
10+$6.490
25+$5.780
50+$5.100
100+$5.060
Toroid
35.55mm x 23mm x 12.7mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
89mm
7.8mm²
45nH
-
11R7170

RoHS

Date/Lot Code

Each
1+$1.190
10+$0.877
25+$0.768
50+$0.685
100+$0.624
More Pricing...
Toroid
12.7mm x 7.15mm x 4.9mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
29.5mm
1.29mm²
22nH
-
96H8497

RoHS

Date/Lot Code

Each
1+$1.080
10+$0.826
25+$0.735
50+$0.636
100+$0.588
More Pricing...
Toroid
12.7mm x 7.9mm x 12.7mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
31.2mm
2.99mm²
965nH
-
96H8495

RoHS

Each
1+$1.300
10+$0.941
25+$0.824
50+$0.670
100+$0.625
More Pricing...
Toroid
12.7mm x 7.9mm x 12.7mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
31.2mm
29.9mm²
150nH
-
11R7169

RoHS

Date/Lot Code

Each
1+$1.330
10+$0.950
25+$0.836
50+$0.751
100+$0.699
More Pricing...
Toroid
12.7mm x 7.9mm x 6.35mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
31.2mm
15mm²
24nH
-
52Y1655

RoHS

Each
1+$3.740
10+$2.540
25+$1.940
50+$1.700
100+$1.550
More Pricing...
U
41.7mm x 20.5mm x 11.65mm
77
Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts
116mm
9.8mm²
1.425µH
-
86H9277

RoHS

Date/Lot Code

Each
1+$1.610
10+$1.170
25+$1.030
50+$0.945
100+$0.849
More Pricing...
Toroid
21mm x 13.2mm x 6.35mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
52mm
24.3mm²
470nH
-
52Y1609

RoHS

Date/Lot Code

Each
1+$9.680
10+$5.890
25+$5.310
Toroid
47.5mm x 31.5mm x 19.05 mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
122mm
15.5mm²
1.275µH
-
07H7378

RoHS

Date/Lot Code

Each
1+$1.750
10+$1.270
25+$1.120
50+$1.010
100+$0.910
More Pricing...
Toroid
22.1mm x 13.7mm x 6.35mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
54mm
26.2mm²
485nH
-
54AJ9566

RoHS

Date/Lot Code

Each
1+$2.270
10+$1.630
25+$1.420
50+$1.280
100+$1.150
More Pricing...
Toroid
21.85mm x 12.4mm x 7.1mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
52mm
2.43mm²
75nH
-
1-25 of 639 items
of 26 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS