Transformer Cores:
586 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52Y1617 RoHS | Each | 1+ $4.120 10+ $2.960 25+ $2.660 50+ $2.320 100+ $2.190 More Pricing... | Toroid | 29mm x 19mm x 13.85mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 73mm | 6.9mm² | 47nH | - | |||||
Each | 1+ $0.750 10+ $0.548 25+ $0.482 50+ $0.436 100+ $0.359 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 15mm² | 1.3µH | - | ||||||
Each | 1+ $2.240 10+ $1.630 25+ $1.420 50+ $1.280 100+ $1.160 | Toroid | 29mm x 19mm x 13.85mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 73mm | 6.9mm² | 2.52µH | - | ||||||
52Y1622 RoHS | Each | 1+ $1.310 10+ $0.945 25+ $0.831 50+ $0.750 100+ $0.677 More Pricing... | Toroid | 12.7mm x 7.15mm x 4.9mm | 68 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 29.5mm | 1.29mm² | 6.6nH | - | |||||
52Y1629 RoHS | Each | 1+ $2.490 10+ $1.810 25+ $1.590 50+ $1.350 100+ $1.340 | Toroid | 25.4mm x 15.5mm x 8.15mm | 75 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 62mm | 4mm² | 4µH | - | |||||
Each | 1+ $5.760 10+ $4.150 25+ $3.620 50+ $3.420 | Multi-Aperture | 28.7mm x 14.25mm x 28.7mm | 43 | Baluns, Broadband Transformers, Airbags | - | - | - | - | ||||||
Each | 10+ $0.751 25+ $0.661 50+ $0.599 100+ $0.542 500+ $0.489 More Pricing... | E | E20/10/6 | N27 | SMPS Transformers | 46.3mm | 32.1mm² | 363nH | B66311 Series | ||||||
Each | 1+ $4.110 10+ $2.990 25+ $2.660 50+ $2.550 100+ $2.440 More Pricing... | I | I32/3/20 | N87 | SMPS Transformers | 35.1mm | 130mm² | 6.3µH | B66287K Series | ||||||
Each | 1+ $7.400 10+ $5.360 25+ $4.880 50+ $4.720 100+ $4.550 More Pricing... | RM | RM10 | N48 | High Q Inductors | 42mm | 83mm² | 630nH | B65813 Series | ||||||
Each | 1+ $62.800 5+ $56.940 10+ $51.100 25+ $47.940 | PM | PM87/70 | N27 | TDK B65713 Series Coil Formers | 146mm | 910mm² | 400nH | B65713 Series | ||||||
1 Kit | 1+ $3.310 10+ $2.450 25+ $2.150 50+ $2.020 100+ $1.930 More Pricing... | RM | RM6 | N49 | - | 28.6mm | 36.6mm² | 1.7µH | B65807 Series | ||||||
91B9950 RoHS | Each | 1+ $0.750 10+ $0.548 25+ $0.482 50+ $0.436 100+ $0.394 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | 75 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 1.5mm² | 3µH | - | |||||
51P3587 RoHS | Each | 1+ $9.890 10+ $7.090 25+ $6.370 | Toroid | 43.6mm x 23.1mm x 18mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 98mm | 17.8mm² | 1.83µH | - | |||||
Each | 1+ $2.160 | ETD | ETD49 | 3C95 | - | 114mm | 211mm² | 5.14µH | - | ||||||
Each | 1+ $9.610 10+ $6.960 25+ $6.470 50+ $6.250 100+ $6.020 | ETD | ETD54 | N97 | - | 127mm | 280mm² | 4.6µH | B66395 Series | ||||||
2 Pair | 1+ $3.080 10+ $2.210 25+ $1.930 50+ $1.730 100+ $1.530 More Pricing... | RM/I | RM8/I | 3C95 | - | 38.4mm | 63mm² | 4.1µH | - | ||||||
Each | 1+ $5.140 10+ $3.740 25+ $3.430 50+ $3.300 100+ $3.150 More Pricing... | E | E80/38/20 | N87 | - | 184mm | 390mm² | 4.5µH | B66375 Series | ||||||
Each | 1+ $13.170 10+ $10.940 25+ $10.560 50+ $10.090 100+ $9.830 | E | E70/33/32 | N87 | - | 149mm | 683mm² | 9.7µH | B66371 Series | ||||||
Each | 1+ $5.230 10+ $3.780 25+ $3.300 50+ $3.210 | Toroid | 31.75mm x 19.05mm x 9.5mm | 67 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 76mm | 59mm² | 39nH | - | ||||||
Each | 1+ $6.570 10+ $5.000 25+ $4.730 50+ $4.570 100+ $4.400 | ETD | ETD54/28/19 | N87 | - | 127mm | 280mm² | 4.45µH | B66395 Series | ||||||
Each | 1+ $11.570 10+ $8.120 25+ $7.280 50+ $6.430 100+ $6.230 | ETD | ETD59/31/22 | N87 | - | 139mm | 368mm² | 5.3µH | B66397 Series | ||||||
Each | 1+ $0.489 10+ $0.349 25+ $0.310 50+ $0.282 100+ $0.257 More Pricing... | Toroid | 12.7mm x 7.15mm x 4.9mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 29.5mm | 12.9mm² | 440nH | - | ||||||
Each | 10+ $0.716 25+ $0.630 50+ $0.572 100+ $0.518 500+ $0.463 More Pricing... | E | E16/8/5 | N87 | SMPS Transformers | 37.6mm | 20.1mm² | 212nH | B66307 Series | ||||||
Each | 1+ $3.820 10+ $2.780 25+ $2.440 50+ $2.310 100+ $2.210 More Pricing... | RM | RM8 | N87 | TDK B65811 Series Coil Formers | 38mm | 64mm² | 100nH | B65811 Series | ||||||
Each | 1+ $4.850 10+ $3.530 25+ $3.220 50+ $3.090 100+ $2.950 More Pricing... | I | I38/4/25 | N87 | - | 43.6mm | 194mm² | 8.3µH | B66459 Series | ||||||