Print Page
Image is for illustrative purposes only. Please refer to product description.

938 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $1.800 |
| 25+ | $1.580 |
| 50+ | $1.340 |
| 100+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5975001401Copy
Newark Part No.52Y1629
Core TypeToroid
Core Size25.4mm x 15.5mm x 8.15mm
Core Material Grade75
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length62mm
Ae Effective Cross Section Area4mm²
Inductance Factor Al4µH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
75
Effective Magnetic Path Length
62mm
Inductance Factor Al
4µH
SVHC
No SVHC (04-Feb-2026)
Core Size
25.4mm x 15.5mm x 8.15mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
4mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
