Print Page
Image is for illustrative purposes only. Please refer to product description.

321 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 10+ | $4.380 |
| 25+ | $3.910 |
| 50+ | $3.460 |
| 100+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5967001701Copy
Newark Part No.52Y1618
Technical Datasheet
Core TypeToroid
Core Size31.75mm x 19.05mm x 9.5mm
Core Material Grade67
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length76mm
Ae Effective Cross Section Area59mm²
Inductance Factor Al39nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
67
Effective Magnetic Path Length
76mm
Inductance Factor Al
39nH
SVHC
No SVHC (04-Feb-2026)
Core Size
31.75mm x 19.05mm x 9.5mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
59mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
