Toroidal Power Transformers :

560 Products Found

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
54X7557

RoHS

Each
1+$273.480
5+$258.710
10+$243.940
1.5kVA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
184.2mm
82.6mm
13.6A
1182 Series
54X7535

RoHS

Each
1+$109.470
5+$103.700
10+$97.920
25+$93.660
300VA
30V, 60V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
10A
1182 Series
54X7562

RoHS

Each
1+$266.350
5+$254.900
10+$243.440
1.5kVA
40V, 80V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
184.2mm
82.6mm
37.5A
1182 Series
53X0952

RoHS

Each
1+$75.730
5+$71.630
10+$67.530
25+$63.830
50+$63.200
120VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
95.3mm
41.4mm
10A
1182 Series
54X7503

RoHS

Each
1+$69.840
5+$65.850
10+$61.850
25+$58.390
50+$57.060
50VA
15V, 30V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
82.6mm
38mm
3.34A
1182 Series
38K4921

RoHS

Each
1+$65.790
5+$62.010
10+$60.080
25+$57.170
50+$53.180
More Pricing...
250VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
-
53.5mm
10.42A
MCTA
38K4910

RoHS

Each
1+$51.600
5+$48.020
10+$45.900
25+$43.510
50+$40.530
More Pricing...
160VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
47mm
5.33A
MCTA
38K4916

RoHS

Each
1+$63.550
5+$59.900
10+$58.040
25+$55.230
50+$51.370
More Pricing...
225VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
7.5A
MCTA
50H6482

RoHS

Each
1+$329.050
5+$302.720
10+$296.670
1.5kVA
2 x 60V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
183mm
89mm
12.5A
182 Series
33P8744

RoHS

Each
1+$26.960
5+$25.270
10+$24.270
25+$23.140
50+$21.730
More Pricing...
30VA
2 x 9V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
31mm
1.67A
VTX
38K4926

RoHS

Each
1+$65.790
5+$62.010
10+$60.080
25+$57.170
50+$53.180
More Pricing...
250VA
2 x 40V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
53.5mm
3.13A
MCTA
38K4917

RoHS

Each
1+$63.550
5+$59.900
10+$58.040
25+$55.230
50+$51.370
More Pricing...
225VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
6.25A
MCTA
38K4890

RoHS

Each
1+$28.660
5+$26.660
10+$25.490
25+$24.160
50+$22.500
More Pricing...
60VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
39mm
1.2A
MCTA
38K4548

RoHS

Each
1+$32.100
5+$29.870
10+$28.560
25+$27.070
50+$25.210
More Pricing...
30VA
2 x 18V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
-
39mm
830mA
-
33P8849

RoHS

Each
1+$98.220
5+$93.150
10+$90.560
25+$86.650
50+$81.290
More Pricing...
500VA
2 x 35V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
59mm
7.14A
VTX
38K4924

RoHS

Each
1+$65.790
5+$62.010
10+$60.080
25+$57.170
50+$53.180
More Pricing...
250VA
2 x 30V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
53.5mm
4.17A
MCTA
38K4891

RoHS

Each
1+$33.030
5+$30.730
10+$29.380
25+$27.850
50+$25.940
More Pricing...
80VA
2 x 9V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
39mm
4.44A
MCTA
54X7542

RoHS

Each
1+$154.870
5+$151.320
10+$147.760
750VA
60V, 120V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
149.4mm
73.2mm
12.5A
1182 Series
54X7471

RoHS

Each
1+$65.600
5+$61.350
10+$57.100
25+$54.810
50+$52.990
30VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
125mA
1182 Series
54X7552

RoHS

Each
1+$273.480
5+$264.110
10+$254.730
1.5kVA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
184.2mm
82.6mm
12.8A
1182 Series
54X7476

RoHS

Each
1+$99.110
5+$92.190
10+$85.270
25+$83.040
225VA
30V, 60V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
7.5A
1182 Series
54X7479

RoHS

Each
1+$99.110
5+$93.890
10+$88.660
25+$83.100
225VA
18V, 36V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
12.5A
1182 Series
54X7534

RoHS

Each
1+$207.630
5+$194.130
10+$180.620
1kVA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
4.17A
1182 Series
54X7506

RoHS

Each
1+$65.300
5+$62.200
10+$59.090
25+$57.600
50+$56.340
30VA
9V, 18V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
3.34A
1182 Series
54X7545

RoHS

Each
1+$137.320
5+$129.280
10+$121.230
25+$116.990
500VA
30V, 60V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
139.7mm
57.2mm
16.66A
1182 Series
51-75 of 560 items
of 23 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS