Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-030-109Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33P8744
Product RangeVTX
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.960 |
| 5+ | $25.270 |
| 10+ | $24.270 |
| 25+ | $23.140 |
| 50+ | $21.730 |
| 100+ | $20.600 |
| 250+ | $18.910 |
| 5000+ | $18.530 |
Price for:Each
Minimum: 1
Multiple: 1
$26.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-030-109Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33P8744
Product RangeVTX
Technical Datasheet
Power Rating30VA
Primary Voltages230V
Secondary Voltages2 x 9V
Winding TypeSingle Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height31mm
Secondary Current Nom1.67A
Product RangeVTX
SVHCTo Be Advised
Technical Specifications
Power Rating
30VA
Secondary Voltages
2 x 9V
Toroid Center
Open
Transformer Terminals
Wire Leaded
Secondary Current Nom
1.67A
SVHC
To Be Advised
Primary Voltages
230V
Winding Type
Single Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
31mm
Product Range
VTX
Technical Docs (1)
Alternatives for VTX-146-030-109
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
