Print Page
1182P30
Toroidal Transformer, Power, 300 VA, 117V, 234V, 30V, 60V, Dual Primary, Dual Secondary, Open
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1182P30Copy
Newark Part No.54X7535
Product Range1182 Series
Your Part Number
29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $109.470 |
| 5+ | $103.700 |
| 10+ | $97.920 |
| 25+ | $93.660 |
Price for:Each
Minimum: 1
Multiple: 1
$109.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1182P30Copy
Newark Part No.54X7535
Product Range1182 Series
Technical Datasheet
Power Rating300VA
Secondary Voltages30V, 60V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Primary Voltages117V, 234V
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter124mm
Height47.8mm
Secondary Current Nom10A
Product Range1182 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1182P30 is a 300VA toroid Power Transformer with dual primary and secondary windings. This low-profile lightweight transformer supplied with two rubber insulating pads, one metal centering washer and all mounting hardware and manufactured using class B (130°C) materials. It is a cool running/high efficiency transformer and due to the core shape it offers low stray magnetic flux leakage. This transformer is approved by UL, CSA and CE standards.
- 50/60Hz Rated frequency
- 1500VA Size is supplied with a potted center for extra strength
- Minimum 8" long flexible leads
Applications
Power Management
Technical Specifications
Power Rating
300VA
Winding Type
Dual Primary, Dual Secondary
Primary Voltages
117V, 234V
Transformer Terminals
Wire Leaded
Height
47.8mm
Product Range
1182 Series
Secondary Voltages
30V, 60V
Toroid Center
Open
Transformer Mounting
Chassis Mount
Outer Diameter
124mm
Secondary Current Nom
10A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
