2. Transformers
                                                                                                    3. Pulse Transformers
                                                                                                    Print Page

                                                                                                    77208C

                                                                                                    Pulse Transformer, PCB, 1:1:1, 16.3 mH, 3.6 ohm, 482 Vµs, 2.5 kV, 77208C Series

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MURATA POWER SOLUTIONS 77208C
                                                                                                    ManufacturerMURATA POWER SOLUTIONS
                                                                                                    Manufacturer Part No77208C
                                                                                                    Newark Part No.70K7598
                                                                                                    Product Range77208C Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    25+$8.060
                                                                                                    50+$7.890
                                                                                                    100+$7.560
                                                                                                    250+$7.150
                                                                                                    Price for:Each
                                                                                                    Minimum: 25
                                                                                                    Multiple: 25
                                                                                                    $201.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    ManufacturerMURATA POWER SOLUTIONS
                                                                                                    Manufacturer Part No77208C
                                                                                                    Newark Part No.70K7598
                                                                                                    Product Range77208C Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Turns Ratio1:1:1
                                                                                                    Inductance16.3mH
                                                                                                    DC Resistance3.6ohm
                                                                                                    ET Constant482Vµs
                                                                                                    Isolation Voltage2.5kV
                                                                                                    Product Range77208C Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The 77208C is a PCB-mount Pulse Transformer intended for medium power applications in switch mode power supplies and thyristor/triac firing. The standard turns ratios may be modified on any transformer with three windings by connecting any two windings in series.

                                                                                                    • UL94V-0 package materials
                                                                                                    • Backward compatible with Sn/Pb soldering systems
                                                                                                    • 0 to 70°C Operating free air temperature range

                                                                                                    Applications

                                                                                                    Motor Drive & Control

                                                                                                    Technical Specifications

                                                                                                    Turns Ratio

                                                                                                    1:1:1

                                                                                                    DC Resistance

                                                                                                    3.6ohm

                                                                                                    Isolation Voltage

                                                                                                    2.5kV

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Inductance

                                                                                                    16.3mH

                                                                                                    ET Constant

                                                                                                    482Vµs

                                                                                                    Product Range

                                                                                                    77208C Series

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product