Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No77208C
Newark Part No.70K7598
Product Range77208C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $8.060 |
| 50+ | $7.890 |
| 100+ | $7.560 |
| 250+ | $7.150 |
Price for:Each
Minimum: 25
Multiple: 25
$201.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No77208C
Newark Part No.70K7598
Product Range77208C Series
Technical Datasheet
Turns Ratio1:1:1
Inductance16.3mH
DC Resistance3.6ohm
ET Constant482Vµs
Isolation Voltage2.5kV
Product Range77208C Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 77208C is a PCB-mount Pulse Transformer intended for medium power applications in switch mode power supplies and thyristor/triac firing. The standard turns ratios may be modified on any transformer with three windings by connecting any two windings in series.
- UL94V-0 package materials
- Backward compatible with Sn/Pb soldering systems
- 0 to 70°C Operating free air temperature range
Applications
Motor Drive & Control
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
3.6ohm
Isolation Voltage
2.5kV
SVHC
No SVHC (04-Feb-2026)
Inductance
16.3mH
ET Constant
482Vµs
Product Range
77208C Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate