Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFP12-475Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.81F2414
Product RangeFP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.150 |
| 5+ | $14.810 |
| 10+ | $14.470 |
| 25+ | $14.200 |
| 50+ | $13.920 |
| 100+ | $13.630 |
| 250+ | $13.350 |
Price for:Each
Minimum: 1
Multiple: 1
$15.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFP12-475Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.81F2414
Product RangeFP Series
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Secondary Voltages2 x 6.3V
Primary Voltages115V, 230V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating950mA
Isolation Voltage2kV
Transformer MountingThrough Hole
Product RangeFP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FP12-475 is a Power Transformer designed to meet the needs of lower clearance PC board and solid state power designs. This unit can also be used for control and instrumentation applications. Voltages and currents were chosen for widely used power applications. It is offered in a dual primary and dual secondary configuration. It comes with center tap contact and split bobbin with side-by-side windings to reduce capacitance and eliminate the need for a static shield.
- 2000VRMS Hi-pot tested
- Low profile
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Split Bobbin
Primary Voltages
115V, 230V
Frequency Range
50Hz / 60Hz
Current Rating
950mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Secondary Voltages
2 x 6.3V
Power Rating
6VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
2kV
Product Range
FP Series
Technical Docs (1)
Alternatives for FP12-475
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability