Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2NR600
Newark Part No.80C9326
Your Part Number
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No2NR600
Newark Part No.80C9326
Technical Datasheet
CT Construction-
Turns Ratio60:5
Current Ratio60:5
Accuracy ClassClass 2
Power Rating1VA
Window Diameter28.7mm
Frequency Range-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current60A
Secondary Current Nom5A
Product Range-
SVHCTo Be Advised
Technical Specifications
CT Construction
-
Current Ratio
60:5
Power Rating
1VA
Frequency Range
-
Transformer Terminals
Wire Leaded
Primary Current
60A
Product Range
-
Turns Ratio
60:5
Accuracy Class
Class 2
Window Diameter
28.7mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate