36 Product Results Found for "enclosures"
Find a huge range of Current Transformers at Newark Electronics. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: TE Connectivity - Crompton, Hobut, Kemet, Simpson & Instrument Transformer
View
Buyer
Engineer
Manufacturer
CT Construction
Input Current
Current Ratio
Turns Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20C3988 | Each | 1+ $179.740 | 50A | 3-Phase Molded Case | 50:5 | 50:5 | 50Hz | Class 3 | 400Hz | 2VA | - | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | - | |||||
25C2456 | Each | 1+ $192.820 | 100A | 3-Phase Molded Case | 100:5 | 100:5 | 50Hz | Class 2 | 400Hz | 2VA | - | 60Hz | Feet Mount | Stud | Metering | 100A | 5A | - | |||||
36AJ3564 | TE CONNECTIVITY - CROMPTON | Each | 1+ $97.680 | - | 3-Phase Molded Case | - | 60:0.1 | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 60A | 100mA | DL3N1 Series | ||||
TE CONNECTIVITY - CROMPTON | Each | 1+ $97.680 | - | 3-Phase Molded Case | - | 60:0.1 | - | Class 1 | - | 0.25VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 60A | 100mA | DL3N1 Series | |||||
Each | 1+ $73.500 5+ $67.660 10+ $66.330 25+ $65.010 50+ $61.820 More Pricing... | - | 3-Phase Molded Case | - | 100:5 | - | Class 1 | - | 2.5VA | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 100A | 5A | CT105 Series | ||||||
Each | 1+ $13.870 10+ $11.890 25+ $11.290 50+ $10.720 100+ $10.250 More Pricing... | - | 0-Phase Molded Case | - | - | - | - | - | - | 7.2mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 30A | - | MR Series | ||||||
Each | 1+ $23.980 5+ $22.040 10+ $21.620 25+ $21.200 50+ $20.180 More Pricing... | - | Molded Case | - | 100:5 | - | Class 1 | - | 2.5VA | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | 13 Series | ||||||
Each | 1+ $20.850 5+ $19.160 10+ $18.790 25+ $18.430 50+ $17.540 More Pricing... | - | Molded Case | - | 50:5 | - | Class 1 | - | 1VA | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 50A | 5A | 13 Series | ||||||
36AJ3930 | TE CONNECTIVITY - CROMPTON | Each | 1+ $122.430 5+ $99.940 10+ $98.380 20+ $96.820 | - | 3-Phase Molded Case | - | 100:5 | - | Class 3 | - | 2.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | M3N1 Series | ||||
36AJ3565 | TE CONNECTIVITY - CROMPTON | Each | 1+ $69.960 5+ $58.390 10+ $52.100 | - | 3-Phase Molded Case | - | 125:0.1 | - | Class 1 | - | 0.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 125A | 100mA | DL3N1 Series | ||||
Each | 1+ $12.940 10+ $10.630 25+ $9.870 50+ $9.240 100+ $8.740 More Pricing... | - | 0-Phase Molded Case | - | - | - | - | - | - | 9mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 30A | - | MR Series | ||||||
Each | 1+ $4.920 10+ $4.150 25+ $3.880 50+ $3.690 100+ $3.450 More Pricing... | - | 0-Phase Molded Case | - | - | - | - | - | - | 6mm | 60Hz | Through Hole | PC Pin | Metering & Protection | 15A | - | MR Series | ||||||
Each | 1+ $21.550 5+ $19.760 10+ $19.390 25+ $19.000 50+ $18.100 More Pricing... | - | Molded Case | - | 40:5 | - | Class 3 | - | 1VA | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 40A | 5A | 13 Series | ||||||
Each | 1+ $78.160 5+ $71.500 10+ $70.530 25+ $68.950 50+ $65.770 More Pricing... | - | 3-Phase Molded Case | - | 200:5 | - | Class 1 | - | 2.5VA | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 200A | 5A | CT105 Series | ||||||
20C3991 | Each | 1+ $142.030 | 200A | 3-Phase Molded Case | 200:5 | 200:5 | 50Hz | Class 1 | 400Hz | 5VA | - | 60Hz | Feet Mount | Stud | Metering | 200A | 5A | - | |||||
73K4748 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 30A | Molded Case | 30:5 | 30:5 | 50Hz | - | 400Hz | - | - | 50Hz to 400Hz | Bracket Mount | Bar | Metering & Protection | 30A | 5A | CTWH3 Series | ||||
27C0306 | Each | 1+ $202.330 | 300A | 3-Phase Molded Case | 300:5 | 300:5 | 50Hz | Class 1 | 400Hz | 10VA | - | 60Hz | Feet Mount | Stud | Metering | 300A | 5A | - | |||||
36AJ3935 | TE CONNECTIVITY - CROMPTON | Each | 1+ $76.290 5+ $62.280 10+ $61.210 | - | 3-Phase Molded Case | - | 200:5 | - | Class 3 | - | 2.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 200A | 5A | M3N1 Series | ||||
25C4197 | Each | 1+ $222.220 | 150A | 3-Phase Molded Case | 150:5 | 150:5 | 50Hz | Class 1 | 400Hz | 4VA | - | 60Hz | Feet Mount | Stud | Metering | 150A | 5A | - | |||||
Each | 1+ $35.920 5+ $33.010 10+ $32.380 25+ $31.740 50+ $30.230 More Pricing... | - | Molded Case | - | 20:5 | - | Class 1 | - | 2.5VA | - | - | DIN Rail, Feet Mount | Screw | Metering | 20A | 5A | 16 Series | ||||||
Each | 1+ $14.950 10+ $14.330 25+ $13.700 50+ $12.920 100+ $12.480 More Pricing... | - | 0-Phase Molded Case | - | - | - | - | - | - | 16.5mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 125A | - | MR Series | ||||||
36AJ4621 | TE CONNECTIVITY - CROMPTON | Each | 1+ $55.750 | - | Molded Case | - | 400:5 | - | Class 1 | - | 5VA | 31mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 400A | 5A | XL3D Series | ||||
Each | 1+ $33.910 5+ $31.160 10+ $30.570 25+ $29.970 50+ $28.540 More Pricing... | - | Molded Case | - | 10:5 | - | Class 1 | - | 2.5VA | - | - | DIN Rail, Feet Mount | Screw | Metering | 10A | 5A | 16 Series | ||||||
Each | 1+ $76.440 5+ $70.370 10+ $68.990 25+ $67.610 50+ $64.290 More Pricing... | - | 3-Phase Molded Case | - | 150:5 | - | Class 1 | - | 2.5VA | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 150A | 5A | CT105 Series | ||||||
Each | 1+ $14.050 10+ $13.580 25+ $13.070 50+ $12.450 | - | 0-Phase Molded Case | - | - | - | - | - | - | 11mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 60A | - | MR Series | ||||||