Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No170SHT-751Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.73K5122
Product Range170SHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.570 |
Price for:Each
Minimum: 1
Multiple: 1
$119.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No170SHT-751Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.73K5122
Product Range170SHT Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Input Current750A
Turns Ratio750:5
Current Ratio750:5
Frequency Min50Hz
Accuracy ClassClass 1
Power Rating40VA
Frequency Max400Hz
Window Diameter108mm
Frequency Range25Hz to 400Hz
Transformer MountingBracket Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current750A
Secondary Current Nom5A
Product Range170SHT Series
SVHCTo Be Advised
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Turns Ratio
750:5
Frequency Min
50Hz
Power Rating
40VA
Window Diameter
108mm
Transformer Mounting
Bracket Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
Input Current
750A
Current Ratio
750:5
Accuracy Class
Class 1
Frequency Max
400Hz
Frequency Range
25Hz to 400Hz
Transformer Terminals
Stud
Primary Current
750A
Product Range
170SHT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate