Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No125-152
Newark Part No.42M3873
Product Range125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $285.540 |
Price for:Each
Minimum: 1
Multiple: 1
$285.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No125-152
Newark Part No.42M3873
Product Range125 Series
Technical Datasheet
Input Current1.5kA
CT ConstructionANSI Rated Window Type
Turns Ratio1500:5
Current Ratio1500:5
Accuracy Class-
Frequency Min50Hz
Frequency Max400Hz
Power Rating-
Window Diameter160.3mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current1.5kA
Secondary Current Nom5A
Product Range125 Series
SVHCTo Be Advised
Technical Specifications
Input Current
1.5kA
Turns Ratio
1500:5
Accuracy Class
-
Frequency Max
400Hz
Window Diameter
160.3mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
ANSI Rated Window Type
Current Ratio
1500:5
Frequency Min
50Hz
Power Rating
-
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
1.5kA
Product Range
125 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate