Print Page
XS02-415151S000000
Current Transformer, Split Core, 1250:5, Class 1, 30 VA, 50Hz / 60Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoXS02-415151S000000Copy
Newark Part No.49AC6598
Product RangeOmega 10B Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $37.500 |
Price for:Each
Minimum: 1
Multiple: 1
$37.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoXS02-415151S000000Copy
Newark Part No.49AC6598
Product RangeOmega 10B Series
Technical Datasheet
CT ConstructionSplit Core
Input Current1.25kA
Current Ratio1250:5
Accuracy ClassClass 1
Power Rating30VA
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current1.25kA
Secondary Current Nom5A
Product RangeOmega 10B Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Split Core
Current Ratio
1250:5
Power Rating
30VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
1.25kA
Product Range
Omega 10B Series
Input Current
1.25kA
Accuracy Class
Class 1
Window Diameter
-
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate