0
0 Items$0.00

6.3V Chassis Mount Transformers :

22 Products Found
Find a huge range of 6.3V Chassis Mount Transformers at Newark Electronics. We stock a wide range of Chassis Mount Transformers, such as 24V, 120V, 120 X 240V & 110V, 115V, 120V Chassis Mount Transformers from the worlds top manufacturers including: Hammond & Triad Magnetics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
51Y4828

RoHS

Date/Lot Code

Each
1+$12.850
5+$12.560
10+$12.260
25+$11.900
50+$11.660
More Pricing...
Isolating
115V
6.3V
3.78VA
50Hz / 60Hz
Single Primary, Single Secondary
680mA
Wire Leaded
1.5kV
F Series
03F960

RoHS

Date/Lot Code

Each
1+$16.230
5+$15.800
10+$15.370
25+$14.940
50+$14.220
More Pricing...
Isolating
115V
6.3V
18.9VA
50Hz / 60Hz
Single Primary, Single Secondary
3A
Wire Leaded
2.5kV
F Series
03F959

RoHS

Date/Lot Code

Each
1+$13.570
5+$13.230
10+$12.890
25+$12.480
50+$12.230
More Pricing...
Isolating
115V
6.3V
7.56VA
60Hz
Single Primary, Single Secondary
1.2A
Wire Leaded
2.5kV
F Series
96B7210

RoHS

Date/Lot Code

Each
1+$10.070
5+$9.820
10+$9.570
25+$9.360
50+$9.170
More Pricing...
Isolating
115V, 230V
6.3V
3.8VA
50Hz / 60Hz
Dual Primary, Single Secondary
600mA
Wire Leaded
2.5kV
F Series
03F961

RoHS

Date/Lot Code

Each
1+$27.630
5+$26.940
10+$26.240
25+$25.420
50+$24.910
More Pricing...
Isolating
115V
6.3V
37.8VA
50Hz / 60Hz
Single Primary, Single Secondary
6A
Wire Leaded
1.5kV
F Series
66F7479

RoHS

Each
1+$35.750
5+$33.520
10+$31.290
25+$30.110
50+$29.030
More Pricing...
Open-Style Dual Bobbin
115V
6.3V
37.8VA
60Hz
Single Primary, Single Secondary
6A
Wire Leaded
2kV
166 Series
92F1310

RoHS

Each
1+$18.280
5+$17.780
10+$17.270
25+$14.670
50+$14.210
More Pricing...
Open-Style Dual Bobbin
115V
6.3V
25.2VA
60Hz
Single Primary, Single Secondary
4A
Wire Leaded
2kV
166 Series
92F1309

RoHS

Each
1+$16.150
5+$15.150
10+$14.150
25+$12.980
50+$12.320
More Pricing...
Open-Style Dual Bobbin
115V
6.3V
12.6VA
60Hz
Single Primary, Single Secondary
2A
Wire Leaded
2kV
166 Series
63M9514

RoHS

Each
1+$19.430
5+$18.160
10+$16.880
25+$16.260
50+$15.780
More Pricing...
Open-Style Dual Bobbin
115V
6.3V
6.3VA
60Hz
Single Primary, Single Secondary
1A
Wire Leaded
2kV
166 Series
51R4209

RoHS

Each
1+$19.930
5+$18.880
10+$17.830
25+$16.520
50+$16.010
More Pricing...
Isolating
117V
6.3V
18.9VA
50Hz / 60Hz
Single Primary, Single Secondary
3A
Wire Leaded
2kV
166 Series
66F7496

RoHS

Each
1+$20.250
5+$18.730
10+$17.200
25+$16.550
50+$16.050
More Pricing...
Open-Style Dual Bobbin
115V
6.3V
7.56VA
60Hz
Single Primary, Single Secondary
1.2A
Wire Leaded
2kV
166 Series
28Y0974

RoHS

Each
1+$107.030
5+$100.580
10+$94.120
25+$92.530
50+$90.080
More Pricing...
Low Voltage, Dual Bobbin
117V, 234V
6.3V
158VA
50Hz / 60Hz
Dual Primary, Single Secondary
25A
Wire Leaded
2kV
265 Series
92F1307

RoHS

Each
1+$20.010
5+$18.670
10+$17.330
25+$16.050
50+$15.460
More Pricing...
Open-Style Dual Bobbin
115V
6.3V
3.78VA
60Hz
Single Primary, Single Secondary
600mA
Wire Leaded
2kV
166 Series
66F7453

RoHS

Each
1+$26.200
5+$24.830
10+$23.460
25+$22.950
50+$22.520
More Pricing...
Open-Style Dual Bobbin
115V
6.3V
630mVA
60Hz
Single Primary, Single Secondary
50mA
Wire Leaded
2kV
166 Series
51R4204

RoHS

Each
1+$19.930
5+$18.570
10+$17.200
25+$16.540
50+$16.020
More Pricing...
Isolating
117V
6.3V
7.56VA
50Hz / 60Hz
Single Primary, Single Secondary
1.2A
Wire Leaded
2kV
166 Series
66F7480

RoHS

Each
1+$48.460
5+$45.360
10+$42.250
25+$40.660
50+$39.040
More Pricing...
Open-Style Dual Bobbin
115V
6.3V
63VA
60Hz
Single Primary, Single Secondary
10A
Wire Leaded
2kV
166 Series
05T6425

RoHS

Each
1+$14.810
5+$13.640
10+$12.470
25+$11.710
50+$11.280
More Pricing...
Isolating
117V
6.3V
3.78VA
50Hz / 60Hz
Single Primary, Single Secondary
600mA
Wire Leaded
2kV
166 Series
28Y0972

RoHS

Each
1+$98.100
5+$92.200
10+$86.290
25+$84.840
50+$82.590
More Pricing...
Low Voltage, Dual Bobbin
117V, 234V
6.3V
126VA
50Hz / 60Hz
Dual Primary, Single Secondary
20A
Wire Leaded
2kV
265 Series
28Y0971

RoHS

Each
1+$84.800
5+$81.560
10+$78.320
25+$76.780
50+$74.660
More Pricing...
Low Voltage, Dual Bobbin
117V, 234V
6.3V
101VA
50Hz / 60Hz
Dual Primary, Single Secondary
16A
Wire Leaded
2kV
265 Series
03F1000

RoHS

Date/Lot Code

Each
1+$49.630
5+$47.400
10+$46.060
25+$45.140
50+$44.220
More Pricing...
Isolating
115V
6.3V
63VA
50Hz / 60Hz
Single Primary, Single Secondary
10A
Wire Leaded
1.5kV
F Series
18M9089

RoHS

Each
1+$59.450
5+$57.320
10+$55.730
25+$54.620
50+$53.500
More Pricing...
Isolating
115V
6.3V
126VA
50Hz / 60Hz
Single Primary, Single Secondary
20A
Wire Leaded
1.5kV
F Series
66F7494

RoHS

Each
1+$23.430
5+$22.500
10+$21.570
25+$20.840
50+$20.280
More Pricing...
Open-Style Dual Bobbin
115V
6.3V
950mVA
60Hz
Single Primary, Single Secondary
150mA
Wire Leaded
2kV
166 Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS