Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFD6-16Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.94F8645
Product RangeFD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.020 |
| 5+ | $20.920 |
| 10+ | $18.630 |
| 25+ | $16.940 |
| 50+ | $16.010 |
| 100+ | $15.250 |
| 250+ | $14.480 |
Price for:Each
Minimum: 1
Multiple: 1
$22.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFD6-16Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.94F8645
Product RangeFD Series
Technical Datasheet
Chassis Mount Transformer TypeSplit Bobbin
Primary Voltages115V, 230V
Secondary Voltages16V
Power Rating30VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating2A
Transformer TerminalsSolder Lug
Isolation Voltage2.5kV
Product RangeFD Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Split Bobbin
Secondary Voltages
16V
Frequency Range
50Hz / 60Hz
Current Rating
2A
Isolation Voltage
2.5kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
30VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Solder Lug
Product Range
FD Series
Technical Docs (1)
Alternatives for FD6-16
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
