0
0 Items$0.00

Chassis Mount Transformers :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
79K0012

RoHS

Date/Lot Code

Each
1+$14.310
5+$13.990
10+$13.670
25+$13.410
50+$13.150
More Pricing...
Split Bobbin
2 x 115V
2 x 12V
5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
420mA
Wire Leaded
3.5kV
VPL Series
24B4281

RoHS

Each
1+$19.930
5+$18.560
10+$17.190
25+$15.900
50+$15.320
More Pricing...
Class 2 Energy Limiting
120V
10V
5VA
60Hz
Single Primary, Single Secondary
500mA
Wire Leaded
-
BA-C-D-E Series
92F1313

RoHS

Each
1+$24.190
5+$23.680
10+$23.170
25+$22.670
50+$22.250
More Pricing...
Open-Style Dual Bobbin
115V
10V
5VA
60Hz
Single Primary, Single Secondary
500mA
Wire Leaded
2kV
166 Series
66F7488

RoHS

Each
1+$26.770
5+$24.820
10+$22.860
25+$22.010
50+$21.330
More Pricing...
Open-Style Dual Bobbin
115V
5V
5VA
60Hz
Single Primary, Single Secondary
1A
Wire Leaded
2kV
166 Series
50H5478

RoHS

Each
1+$14.310
5+$13.990
10+$13.670
25+$13.410
50+$13.140
More Pricing...
Split Bobbin
2 x 115V
2 x 7
5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
710mA
Wire Leaded
3.5kV
VPL Series
50H5486

RoHS

Each
1+$14.310
5+$13.990
10+$13.670
25+$13.280
50+$13.010
More Pricing...
Split Bobbin
115V, 230V
2 x 10V
5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
500mA
Wire Leaded
3.5kV
VPL Series
50H5476

RoHS

Each
1+$7.230
5+$7.090
10+$6.940
25+$6.800
50+$6.760
More Pricing...
Split Bobbin
115V, 230V
2 x 6.3V
5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
780mA
Wire Leaded
3.5kV
VPL Series
28M9302

RoHS

Each
1+$12.710
5+$12.430
10+$12.150
25+$11.920
50+$11.680
More Pricing...
Split Bobbin
115V, 230V
2 x 8V
5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
620mA
Wire Leaded
3.5kV
VPL Series
79K0014

RoHS

Each
1+$14.310
5+$13.990
10+$13.670
25+$13.410
50+$13.140
More Pricing...
Split Bobbin
115V, 230V
2 x 14V
5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
360mA
Wire Leaded
3.5kV
VPL Series
28M9307

RoHS

Each
1+$13.820
5+$13.510
10+$13.200
25+$12.960
50+$12.700
More Pricing...
Split Bobbin
115V, 230V
2 x 18
5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
280mA
Wire Leaded
3.5kV
VPL Series
28M9300

RoHS

Each
1+$12.960
5+$12.680
10+$12.390
25+$12.160
50+$11.920
More Pricing...
Split Bobbin
115V, 230V
2 x 5V
5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1A
Wire Leaded
3.5kV
VPL Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS