| Quantity | Price |
|---|---|
| 1+ | $14.50 |
| 5+ | $13.80 |
| 10+ | $12.88 |
| 25+ | $11.52 |
| 50+ | $10.66 |
| 100+ | $10.17 |
| 250+ | $9.95 |
Product Information
Product Overview
The International series 5VA chassis-mount Power Transformer with 230VAC series/115VAC parallel @ 50/60Hz primary and 24V CT @ 0.21A series/12V CT @ 0.42A parallel secondary. The dual winding construction with an insulated shroud, both made of a high temperature material that exceeds UL flammability requirements. Shrouds are provided over the connections of the leads to the windings on both primary and secondary coils. Devices are designed with a minimum of 6mm creepage distance between the primary and secondary and are manufactured with a Class-B (130°C) insulation system.
- 20% Voltage regulation at full load to no load
- 3500VAC Hi-pot between primary to secondary and windings to core
Applications
Power Management, Industrial
Technical Specifications
Split Bobbin
2 x 7
50Hz / 60Hz
710mA
3.5kV
No SVHC (25-Jun-2025)
2 x 115V
5VA
Dual Primary, Dual Secondary
Wire Leaded
VPL Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate