Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPL12-400
Newark Part No.50H5476
Product RangeVPL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.500 |
| 5+ | $13.800 |
| 10+ | $12.880 |
| 25+ | $11.520 |
| 50+ | $10.660 |
| 100+ | $10.170 |
| 250+ | $9.950 |
Price for:Each
Minimum: 1
Multiple: 1
$14.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPL12-400
Newark Part No.50H5476
Product RangeVPL Series
Technical Datasheet
Chassis Mount Transformer TypeSplit Bobbin
Secondary Voltages2 x 6.3V
Primary Voltages115V, 230V
Power Rating5VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating780mA
Transformer TerminalsWire Leaded
Isolation Voltage3.5kV
Product RangeVPL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Split Bobbin
Primary Voltages
115V, 230V
Frequency Range
50Hz / 60Hz
Current Rating
780mA
Isolation Voltage
3.5kV
SVHC
No SVHC (25-Jun-2025)
Secondary Voltages
2 x 6.3V
Power Rating
5VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Wire Leaded
Product Range
VPL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate