Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-187UCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.18M9073
Product RangeF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.330 |
| 5+ | $39.860 |
| 10+ | $38.750 |
| 25+ | $37.980 |
| 50+ | $37.200 |
| 100+ | $36.430 |
| 250+ | $35.650 |
| 5000+ | $34.880 |
Price for:Each
Minimum: 1
Multiple: 1
$41.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-187UCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.18M9073
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages115V
Secondary Voltages28V
Power Rating112VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating4A
Transformer TerminalsWire Leaded
Isolation Voltage1.5kV
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F-187U is a Power Supply Transformer with single secondary. This chassis mount transformer is part of a series which has a long history of reliable service in the field, made from a proven design and constructed with UL recognized materials. It is 100% hi-pot tested with an insulation of 1500V between primary and secondary windings as well as between the primary/secondary windings and the core.
- Wound on a single channel nylon bobbin
- 50/60Hz Primary frequency
- Center tap transformer contact
- 1500V Secondary RMS test voltage
Applications
Industrial, Power Management
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
28V
Frequency Range
50Hz / 60Hz
Current Rating
4A
Isolation Voltage
1.5kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V
Power Rating
112VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate