5:1 Audio Transformers :
3 Products FoundFind a huge range of 5:1 Audio Transformers at Newark Electronics. We stock a wide range of Audio Transformers, such as 0.6, 1:1, 1:2 & 1:10 Audio Transformers from the worlds top manufacturers including: Triad Magnetics
View
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $464.430 5+ $430.510 10+ $416.040 25+ $400.550 50+ $380.250 | 5:1 | 15kohm | 600ohm | 26mW | 20kHz | - | Plate to Universal Line | - | Chassis Mount | - | Stud | 20Hz | HS Series | ||||||
Each | 1+ $25.970 5+ $24.680 10+ $21.980 25+ $19.980 50+ $18.880 More Pricing... | 5:1 | 25kohm | 1kohm | 40mW | 100kHz | 1kVrms | Digital Audio Data Transmission | 1.7kohm | Through Hole | 115ohm | PC Pin | 300Hz | Red Spec Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 5:1 | 15kohm | 600ohm | 26mW | 20kHz | - | Plate to Universal Line | - | Chassis Mount | - | Stud | 20Hz | HS Series | ||||||