2:1:1 Audio Transformers:
3 Products FoundFind a huge range of 2:1:1 Audio Transformers at Newark Electronics. We stock a wide range of Audio Transformers, such as 0.6, 1:1, 1:2 & 1:10 Audio Transformers from the worlds top manufacturers including: Triad Magnetics
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.480 5+ $10.220 10+ $9.950 25+ $9.640 | Total:$10.48 Min: 1 / Mult: 1 | 2:1:1 | - | 600ohm | 150ohm | 50mW | 100kHz | 1kVrms | Data/Voice Coupling | 70ohm | Through Hole | 95ohm | PC Pin | 300Hz | - | |||||
Each | 1+ $12.150 5+ $11.780 10+ $11.400 25+ $10.860 50+ $10.820 More Pricing... | Total:$12.15 Min: 1 / Mult: 1 | 2:1:1 | - | 600ohm | 150ohm | 50mW | 100kHz | 1kVrms | Data/Voice Coupling | 70ohm | Through Hole | 95ohm | PC Pin | 300Hz | - | |||||
Each | 1+ $25.170 5+ $23.940 10+ $21.410 25+ $19.530 50+ $18.500 More Pricing... | Total:$25.17 Min: 1 / Mult: 1 | 2:1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kVrms | High Reliability | 72ohm | Through Hole | 45ohm | PC Pin | 300Hz | SP Series | |||||