1:4 Audio Transformers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Frequency Max
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.380 10+ $12.690 25+ $11.760 50+ $11.630 100+ $10.760 More Pricing... | 1:4 | 200ohm | 3.2kohm | - | Professional - Splitting and XLR Inline | - | Chassis Mount | - | Wire Leaded | - | NTE Series | ||||||
29AM6006 RoHS | Each | 1+ $55.560 5+ $50.930 10+ $49.600 25+ $48.730 50+ $46.650 More Pricing... | 1:4 | 1.5kohm | 2.95kohm | 50kHz | Microphone Input Transformer | 19ohm | Through Hole | 292ohm | PC Pin | 20Hz | - | |||||